
N6PATCH1GR | |
|---|---|
DigiKey Part Number | 5214-N6PATCH1GR-ND |
Manufacturer | |
Manufacturer Product Number | N6PATCH1GR |
Description | 1FT GRAY CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥32.23500 | ¥322.35 |
| 25 | ¥30.21040 | ¥755.26 |
| 50 | ¥28.76680 | ¥1,438.34 |
| 100 | ¥27.39310 | ¥2,739.31 |
| 250 | ¥25.67752 | ¥6,419.38 |
| 500 | ¥24.45244 | ¥12,226.22 |
| 1,000 | ¥23.28610 | ¥23,286.10 |
| 2,500 | ¥21.82966 | ¥54,574.15 |




