Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N6PAT25BLKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT25BLKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT25BLKS |
Description | 25FT BLACK SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH25BK | StarTech.com | 70 | 5214-C6PATCH25BK-ND | ¥166.14000 | Parametric Equivalent |
| N6LPATCH25BK | StarTech.com | 17 | 5214-N6LPATCH25BK-ND | ¥175.57000 | Parametric Equivalent |
| N6PATCH25BK | StarTech.com | 10 | 5214-N6PATCH25BK-ND | ¥140.09000 | Parametric Equivalent |
| 73-8891-25 | Cinch Connectivity Solutions | 0 | 116-73-8891-25-ND | ¥88.93725 | Parametric Equivalent |
| BC-6UK025F | Cinch Connectivity Solutions | 31 | 116-BC-6UK025F-ND | ¥88.74000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥145.83000 | ¥145.83 |
| 10 | ¥123.93300 | ¥1,239.33 |
| 25 | ¥116.17000 | ¥2,904.25 |
| 50 | ¥110.62700 | ¥5,531.35 |
| 100 | ¥105.34770 | ¥10,534.77 |
| 250 | ¥98.75712 | ¥24,689.28 |
| 500 | ¥94.04930 | ¥47,024.65 |














