Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

73-8891-25 | |
|---|---|
DigiKey Part Number | 116-73-8891-25-ND |
Manufacturer | |
Manufacturer Product Number | 73-8891-25 |
Description | C6-500MHZ MOLDED,BK,25FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Cinch Connectivity Solutions | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UK025F | Cinch Connectivity Solutions | 31 | 116-BC-6UK025F-ND | ¥88.74000 | Parametric Equivalent |
| C601100024 | Belden Inc. | 0 | BEL26709-ND | ¥253.48000 | Parametric Equivalent |
| C601100025 | Belden Inc. | 1 | BEL26711-ND | ¥259.26000 | Parametric Equivalent |
| C6PATCH25BK | StarTech.com | 70 | 5214-C6PATCH25BK-ND | ¥166.14000 | Parametric Equivalent |
| DK-1611-025/BL | Assmann WSW Components | 0 | AE10544-ND | ¥119.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 80 | ¥88.93725 | ¥7,114.98 |














