MDP2DPMM610PK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


StarTech.com
In Stock: 85
Unit Price: ¥320.96000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 198
Unit Price: ¥131.74000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 106
Unit Price: ¥106.60000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥459.32000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥356.77000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ¥415.65000
Datasheet

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 4
Unit Price: ¥182.77000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 134
Unit Price: ¥88.90000
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 693
Unit Price: ¥113.05000
Datasheet
Cable Assembly 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDP2DPMM610PK

DigiKey Part Number
5214-MDP2DPMM610PK-ND
Manufacturer
Manufacturer Product Number
MDP2DPMM610PK
Description
6FT MINI DP TO DP 1.2 CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Male
Shielding
Unshielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
6.0' (1.83m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DP14MDPMM2MBStarTech.com855214-DP14MDPMM2MB-ND¥320.96000Parametric Equivalent
AK-340102-020-WAssmann WSW Components198AE11263-ND¥131.74000Parametric Equivalent
BC-DM006FCinch Connectivity Solutions106116-BC-DM006F-ND¥106.60000Parametric Equivalent
DPA00007-2ML-com05073-DPA00007-2M-ND¥459.32000Parametric Equivalent
DPMDP-MM-2ML-com05073-DPMDP-MM-2M-ND¥356.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,032.76000¥1,032.76
Manufacturers Standard Package