Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DisplayPort Male | Shielding Shielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
Length 6.6' (2.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPMDP-MM-2M | L-com | 0 | 5073-DPMDP-MM-2M-ND | ¥356.77000 | Parametric Equivalent |
| DPMDP-MM-F-2M | L-com | 0 | 5073-DPMDP-MM-F-2M-ND | ¥415.65000 | Parametric Equivalent |
| AK-340102-020-W | Assmann WSW Components | 198 | AE11263-ND | ¥131.74000 | Parametric Equivalent |
| BC-DM006F | Cinch Connectivity Solutions | 106 | 116-BC-DM006F-ND | ¥106.60000 | Parametric Equivalent |
| DP14MDPMM2MB | StarTech.com | 85 | 5214-DP14MDPMM2MB-ND | ¥320.96000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥459.32000 | ¥459.32 |










