


ICUSB232C | |
|---|---|
DigiKey Part Number | 5214-ICUSB232C-ND |
Manufacturer | |
Manufacturer Product Number | ICUSB232C |
Description | USB C TO SERIAL ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to D-Sub 09 pos Male 1.41' (429.3mm) |
Datasheet | Datasheet |
Category | Length 1.41' (429.3mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB C Male Plug to D-Sub 09 pos Male |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥329.96000 | ¥329.96 |
| 10 | ¥292.65800 | ¥2,926.58 |
| 30 | ¥276.39967 | ¥8,291.99 |
| 50 | ¥269.15700 | ¥13,457.85 |
| 100 | ¥259.63200 | ¥25,963.20 |
| 250 | ¥247.55516 | ¥61,888.79 |







