



1P3FP-USB-SERIAL | |
|---|---|
DigiKey Part Number | 5214-1P3FP-USB-SERIAL-ND |
Manufacturer | |
Manufacturer Product Number | 1P3FP-USB-SERIAL |
Description | USB TO SERIAL CABLE - WIN/MAC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type D-Sub 09 pos Male to USB A Male Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥297.46000 | ¥297.46 |
| 10 | ¥263.85500 | ¥2,638.55 |
| 25 | ¥251.57240 | ¥6,289.31 |
| 50 | ¥242.66580 | ¥12,133.29 |
| 100 | ¥234.07600 | ¥23,407.60 |
| 250 | ¥223.19084 | ¥55,797.71 |











