Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPPNLFM3PW

DigiKey Part Number
5214-DPPNLFM3PW-ND
Manufacturer
Manufacturer Product Number
DPPNLFM3PW
Description
DP PANEL-MOUNT DIGITAL VIDEO EXT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Panel Mount
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DisplayPort Female
Shielding
Shielded
2nd Connector Type
DisplayPort Male
Usage
Multi Media
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 195
Factory Stock: 247
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥224.53000¥224.53
10¥190.81400¥1,908.14
25¥178.86680¥4,471.67
50¥170.33380¥8,516.69
100¥162.20940¥16,220.94
250¥152.06408¥38,016.02
500¥144.81722¥72,408.61
Manufacturers Standard Package