
CABSHELF22V | |
|---|---|
DigiKey Part Number | 5214-CABSHELF22V-ND |
Manufacturer | |
Manufacturer Product Number | CABSHELF22V |
Description | COVER 22X19X3.500" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover 22.000" L x 19.000" W x 3.500" H (558.80mm x 482.60mm x 88.90mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 22.000" L x 19.000" W x 3.500" H (558.80mm x 482.60mm x 88.90mm) |
Manufacturer StarTech.com | Color Black |
Packaging Box | Material Metal, Steel |
Part Status Active | Ventilation Vented |
Type Cover |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥812.03000 | ¥812.03 |
| 5 | ¥694.15000 | ¥3,470.75 |
| 10 | ¥648.79800 | ¥6,487.98 |
| 25 | ¥624.28200 | ¥15,607.05 |




