Metal, Steel Shelf 27.600" L x 17.600" W x 1.800" H (701.04mm x 447.04mm x 45.72mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADJSHELFHDV

DigiKey Part Number
5214-ADJSHELFHDV-ND
Manufacturer
Manufacturer Product Number
ADJSHELFHDV
Description
SHELF 27.600X17.600X1.800" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf 27.600" L x 17.600" W x 1.800" H (701.04mm x 447.04mm x 45.72mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
27.600" L x 17.600" W x 1.800" H (701.04mm x 447.04mm x 45.72mm)
Manufacturer
StarTech.com
Color
Black
Packaging
Box
Material
Metal, Steel
Part Status
Active
For Use With/Related Products
Racks
Type
Shelf
Ventilation
Vented
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Factory Stock: 941
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,373.89000¥1,373.89
5¥1,174.40600¥5,872.03
10¥1,126.88600¥11,268.86
Manufacturers Standard Package