
C6ASPAT15BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT15BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT15BL |
Description | 15FT BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥283.25000 | ¥283.25 |
| 10 | ¥240.71500 | ¥2,407.15 |
| 25 | ¥225.64520 | ¥5,641.13 |
| 50 | ¥214.87940 | ¥10,743.97 |
| 100 | ¥204.63030 | ¥20,463.03 |
| 250 | ¥191.83512 | ¥47,958.78 |



