


HM24-1A83-02 | |
|---|---|
DigiKey Part Number | 374-1207-ND |
Manufacturer | |
Manufacturer Product Number | HM24-1A83-02 |
Description | RELAY REED SPST 3A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 24 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 1.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 3 A | Coil Resistance 1 kOhms |
Switching Voltage 7500VAC, 7500VDC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥398.05000 | ¥398.05 |
| 24 | ¥306.39917 | ¥7,353.58 |
| 48 | ¥290.57646 | ¥13,947.67 |
| 120 | ¥272.13692 | ¥32,656.43 |
| 264 | ¥258.44943 | ¥68,230.65 |


