


HE24-1A83-02 | |
|---|---|
DigiKey Part Number | 374-1109-ND |
Manufacturer | |
Manufacturer Product Number | HE24-1A83-02 |
Description | RELAY REED SPST 3A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 23.1 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.5 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 1.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 3 A | Coil Resistance 1 kOhms |
Switching Voltage 7500VAC, 7500VDC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥363.49000 | ¥363.49 |
| 10 | ¥323.76200 | ¥3,237.62 |
| 34 | ¥304.39147 | ¥10,349.31 |
| 68 | ¥293.92853 | ¥19,987.14 |
| 102 | ¥287.97353 | ¥29,373.30 |
| 272 | ¥274.05353 | ¥74,542.56 |










