RNCF0805BTE10K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 1,479
Unit Price: ¥2.89000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,400
Unit Price: ¥2.98000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥4.38842
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 10,058
Unit Price: ¥13.31000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1,143
Unit Price: ¥2.89000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 90
Unit Price: ¥1.41000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.08000
Datasheet

Direct


Riedon products by Bourns
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 7,538
Unit Price: ¥1.98000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 39,826
Unit Price: ¥2.48000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Upgrade


YAGEO
In Stock: 6,684
Unit Price: ¥2.89000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,212
Unit Price: ¥3.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 36,965
Unit Price: ¥3.80000
Datasheet
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805BTE10K0

DigiKey Part Number
738-RNCF0805BTE10K0TR-ND - Tape & Reel (TR)
738-RNCF0805BTE10K0CT-ND - Cut Tape (CT)
738-RNCF0805BTE10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805BTE10K0
Description
RES SMD 10K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805BTE10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (44)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT10K0Stackpole Electronics Inc1,479RNCF0805BKT10K0CT-ND¥2.89000Upgrade
RNCF0805BTT10K0Stackpole Electronics Inc9,400738-RNCF0805BTT10K0CT-ND¥2.98000Upgrade
RNCF0805TKE10K0Stackpole Electronics Inc0RNCF0805TKE10K0-ND¥4.38842Upgrade
RNCF0805TKY10K0Stackpole Electronics Inc10,058RNCF0805TKY10K0CT-ND¥13.31000Upgrade
RTAN0805BKE10K0Stackpole Electronics Inc1,143RTAN0805BKE10K0CT-ND¥2.89000Upgrade
Available To Order
Factory Stock: 5,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.86800¥8.68
25¥0.80720¥20.18
50¥0.76240¥38.12
100¥0.72030¥72.03
250¥0.66852¥167.13
500¥0.63314¥316.57
1,000¥0.60063¥600.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.53699¥2,684.95
10,000¥0.51435¥5,143.50
15,000¥0.50232¥7,534.80
25,000¥0.48837¥12,209.25
35,000¥0.47989¥16,796.15
50,000¥0.47146¥23,573.00
Manufacturers Standard Package