Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RNCF0805BTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE10K0TR-ND - Tape & Reel (TR) 738-RNCF0805BTE10K0CT-ND - Cut Tape (CT) 738-RNCF0805BTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE10K0 |
Description | RES SMD 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT10K0 | Stackpole Electronics Inc | 1,479 | RNCF0805BKT10K0CT-ND | ¥2.89000 | Upgrade |
| RNCF0805BTT10K0 | Stackpole Electronics Inc | 9,400 | 738-RNCF0805BTT10K0CT-ND | ¥2.98000 | Upgrade |
| RNCF0805TKE10K0 | Stackpole Electronics Inc | 0 | RNCF0805TKE10K0-ND | ¥4.38842 | Upgrade |
| RNCF0805TKY10K0 | Stackpole Electronics Inc | 10,058 | RNCF0805TKY10K0CT-ND | ¥13.31000 | Upgrade |
| RTAN0805BKE10K0 | Stackpole Electronics Inc | 1,143 | RTAN0805BKE10K0CT-ND | ¥2.89000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.86800 | ¥8.68 |
| 25 | ¥0.80720 | ¥20.18 |
| 50 | ¥0.76240 | ¥38.12 |
| 100 | ¥0.72030 | ¥72.03 |
| 250 | ¥0.66852 | ¥167.13 |
| 500 | ¥0.63314 | ¥316.57 |
| 1,000 | ¥0.60063 | ¥600.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.53699 | ¥2,684.95 |
| 10,000 | ¥0.51435 | ¥5,143.50 |
| 15,000 | ¥0.50232 | ¥7,534.80 |
| 25,000 | ¥0.48837 | ¥12,209.25 |
| 35,000 | ¥0.47989 | ¥16,796.15 |
| 50,000 | ¥0.47146 | ¥23,573.00 |







