
RNCF0805BKE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0805BKE10K0TR-ND - Tape & Reel (TR) 738-RNCF0805BKE10K0CT-ND - Cut Tape (CT) 738-RNCF0805BKE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BKE10K0 |
Description | RES SMD 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BKE10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKT10K0 | Stackpole Electronics Inc | 1,479 | RNCF0805BKT10K0CT-ND | ¥2.89000 | Upgrade |
| RNCF0805BTT10K0 | Stackpole Electronics Inc | 9,400 | 738-RNCF0805BTT10K0CT-ND | ¥2.98000 | Upgrade |
| RNCF0805TKY10K0 | Stackpole Electronics Inc | 10,058 | RNCF0805TKY10K0CT-ND | ¥13.31000 | Upgrade |
| RTAN0805BKE10K0 | Stackpole Electronics Inc | 1,143 | RTAN0805BKE10K0CT-ND | ¥2.89000 | Upgrade |
| RNCF0805BTE10K0 | Stackpole Electronics Inc | 0 | 738-RNCF0805BTE10K0CT-ND | ¥1.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.17400 | ¥11.74 |
| 25 | ¥1.08840 | ¥27.21 |
| 50 | ¥1.02880 | ¥51.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.82681 | ¥826.81 |

