
RNCF0402BTE1K00 | |
|---|---|
DigiKey Part Number | 738-RNCF0402BTE1K00TR-ND - Tape & Reel (TR) 738-RNCF0402BTE1K00CT-ND - Cut Tape (CT) 738-RNCF0402BTE1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0402BTE1K00 |
Description | RES SMD 1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0402BTE1K00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B1K0E1 | TE Connectivity Passive Product | 1,424 | A102670CT-ND | ¥1.82000 | Direct |
| MCS04020D1001BE000 | Vishay | 10,853 | 749-MCS04020D1001BE000CT-ND | ¥0.91000 | Direct |
| RN73C1E1K0BTG | TE Connectivity Passive Product | 40 | RN73C1E1K0BTG-ND | ¥15.30000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.66200 | ¥6.62 |
| 25 | ¥0.61520 | ¥15.38 |
| 50 | ¥0.58220 | ¥29.11 |
| 100 | ¥0.55000 | ¥55.00 |
| 250 | ¥0.51044 | ¥127.61 |
| 500 | ¥0.48296 | ¥241.48 |
| 1,000 | ¥0.45791 | ¥457.91 |
| 5,000 | ¥0.40852 | ¥2,042.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.39088 | ¥3,908.80 |
| 20,000 | ¥0.37525 | ¥7,505.00 |
| 30,000 | ¥0.36698 | ¥11,009.40 |
| 50,000 | ¥0.35741 | ¥17,870.50 |
| 70,000 | ¥0.35160 | ¥24,612.00 |
| 100,000 | ¥0.34584 | ¥34,584.00 |

