
RMCF1210ZT0R00 | |
|---|---|
DigiKey Part Number | RMCF1210ZT0R00TR-ND - Tape & Reel (TR) RMCF1210ZT0R00CT-ND - Cut Tape (CT) RMCF1210ZT0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210ZT0R00 |
Description | RES 0 OHM JUMPER 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210ZT0R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1210 (3225 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12100000ZSTA | Vishay Dale | 13,814 | 541-4323-1-ND | ¥2.15000 | Direct |
| CRCW12100000Z0EAHP | Vishay Dale | 35,089 | 541-0.0NCT-ND | ¥3.06000 | Upgrade |
| AF1210JR-070RL | YAGEO | 8,204 | 13-AF1210JR-070RLCT-ND | ¥1.32000 | Similar |
| RC1210JR-070RL | YAGEO | 74,588 | YAG3375CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.35600 | ¥3.56 |
| 25 | ¥0.30120 | ¥7.53 |
| 50 | ¥0.26300 | ¥13.15 |
| 100 | ¥0.23070 | ¥23.07 |
| 250 | ¥0.19584 | ¥48.96 |
| 500 | ¥0.17400 | ¥87.00 |
| 1,000 | ¥0.15539 | ¥155.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.12599 | ¥503.96 |
| 8,000 | ¥0.11451 | ¥916.08 |
| 12,000 | ¥0.10861 | ¥1,303.32 |
| 20,000 | ¥0.10193 | ¥2,038.60 |
| 28,000 | ¥0.09795 | ¥2,742.60 |
| 40,000 | ¥0.09406 | ¥3,762.40 |

