0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210JR-070RL

DigiKey Part Number
13-AF1210JR-070RLTR-ND - Tape & Reel (TR)
13-AF1210JR-070RLCT-ND - Cut Tape (CT)
13-AF1210JR-070RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF1210JR-070RL
Description
RES SMD 0 OHM JUMPER 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210JR-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1210 (3225 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Resistance
Height - Seated (Max)
0.024" (0.60mm)
Tolerance
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,204
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.84400¥8.44
25¥0.70480¥17.62
50¥0.62200¥31.10
100¥0.55000¥55.00
250¥0.47072¥117.68
500¥0.42128¥210.64
1,000¥0.37910¥379.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.30399¥1,519.95
10,000¥0.27942¥2,794.20
15,000¥0.26680¥4,002.00
25,000¥0.25252¥6,313.00
35,000¥0.24401¥8,540.35
50,000¥0.23570¥11,785.00
Manufacturers Standard Package