


RMCF1206JT10R0 | |
|---|---|
DigiKey Part Number | RMCF1206JT10R0TR-ND - Tape & Reel (TR) RMCF1206JT10R0CT-ND - Cut Tape (CT) RMCF1206JT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT10R0 |
Description | RES 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT10R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.22300 | ¥2.23 |
| 25 | ¥0.16520 | ¥4.13 |
| 50 | ¥0.13400 | ¥6.70 |
| 100 | ¥0.10920 | ¥10.92 |
| 250 | ¥0.08468 | ¥21.17 |
| 500 | ¥0.07096 | ¥35.48 |
| 1,000 | ¥0.06004 | ¥60.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.04299 | ¥214.95 |
| 10,000 | ¥0.03807 | ¥380.70 |
| 15,000 | ¥0.03569 | ¥535.35 |
| 25,000 | ¥0.03310 | ¥827.50 |
| 35,000 | ¥0.03163 | ¥1,107.05 |
| 50,000 | ¥0.03023 | ¥1,511.50 |


