
RMCF0603FT680R | |
|---|---|
DigiKey Part Number | RMCF0603FT680RTR-ND - Tape & Reel (TR) RMCF0603FT680RCT-ND - Cut Tape (CT) RMCF0603FT680RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT680R |
Description | RES 680 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT680R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603680RFKEA | Vishay Dale | 121,566 | 541-680HCT-ND | ¥0.83000 | Direct |
| CRCW0603680RFKEB | Vishay Dale | 9,617 | 541-CRCW0603680RFKEBCT-ND | ¥0.83000 | Direct |
| CRG0603F680R | TE Connectivity Passive Product | 7,033 | 1712-CRG0603F680RCT-ND | ¥0.83000 | Direct |
| ERJ-3EKF6800V | Panasonic Industry | 4,214 | P680HCT-ND | ¥0.83000 | Direct |
| RC0603FR-07680RL | YAGEO | 105,315 | 311-680HRCT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.17400 | ¥1.74 |
| 25 | ¥0.12560 | ¥3.14 |
| 50 | ¥0.09920 | ¥4.96 |
| 100 | ¥0.07940 | ¥7.94 |
| 250 | ¥0.06088 | ¥15.22 |
| 500 | ¥0.05028 | ¥25.14 |
| 1,000 | ¥0.04209 | ¥42.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.02916 | ¥145.80 |
| 10,000 | ¥0.02546 | ¥254.60 |
| 15,000 | ¥0.02366 | ¥354.90 |
| 25,000 | ¥0.02173 | ¥543.25 |
| 35,000 | ¥0.02062 | ¥721.70 |
| 50,000 | ¥0.01957 | ¥978.50 |






