Pressure Sensor 15PSI (103.42kPa) Gauge 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6042123

DigiKey Part Number
1882-6042123-ND
Manufacturer
Manufacturer Product Number
6042123
Description
PRESSURE TRANS 0-15 PSI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Gauge 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 mA ~ 20 mA
Manufacturer
SICK, Inc.
Accuracy
1%
Series
Voltage - Supply
8V ~ 35V
Packaging
Bulk
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Applications
Industrial Automation
Operating Temperature
0°C ~ 80°C
Pressure Type
Gauge
Package / Case
Cylinder
Operating Pressure
15PSI (103.42kPa)
Base Product Number
Output Type
Analog Current
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,443.54000¥2,443.54
5¥2,292.89000¥11,464.45
10¥2,236.72000¥22,367.20
25¥2,169.45160¥54,236.29
50¥2,006.81720¥100,340.86
Manufacturers Standard Package