
RMCF0402JT27R0 | |
|---|---|
DigiKey Part Number | RMCF0402JT27R0TR-ND - Tape & Reel (TR) RMCF0402JT27R0CT-ND - Cut Tape (CT) RMCF0402JT27R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT27R0 |
Description | RES 27 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT27R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.14900 | ¥1.49 |
| 25 | ¥0.10240 | ¥2.56 |
| 50 | ¥0.08100 | ¥4.05 |
| 100 | ¥0.06530 | ¥6.53 |
| 250 | ¥0.04928 | ¥12.32 |
| 500 | ¥0.04036 | ¥20.18 |
| 1,000 | ¥0.03341 | ¥33.41 |
| 5,000 | ¥0.02266 | ¥113.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.01959 | ¥195.90 |
| 20,000 | ¥0.01717 | ¥343.40 |
| 30,000 | ¥0.01600 | ¥480.00 |
| 50,000 | ¥0.01473 | ¥736.50 |
| 70,000 | ¥0.01401 | ¥980.70 |
| 100,000 | ¥0.01332 | ¥1,332.00 |


