RMCF0402JT27R0 | |
---|---|
DigiKey Part Number | RMCF0402JT27R0TR-ND - Tape & Reel (TR) RMCF0402JT27R0CT-ND - Cut Tape (CT) RMCF0402JT27R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402JT27R0 |
Description | RES 27 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402JT27R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.13100 | ¥1.31 |
50 | ¥0.07380 | ¥3.69 |
100 | ¥0.05910 | ¥5.91 |
500 | ¥0.03792 | ¥18.96 |
1,000 | ¥0.03194 | ¥31.94 |
5,000 | ¥0.02205 | ¥110.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01342 | ¥134.20 |
20,000 | ¥0.01171 | ¥234.20 |
30,000 | ¥0.01085 | ¥325.50 |
50,000 | ¥0.00992 | ¥496.00 |
100,000 | ¥0.00881 | ¥881.00 |