Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

RMCF0402FT10M0 | |
|---|---|
DigiKey Part Number | RMCF0402FT10M0TR-ND - Tape & Reel (TR) RMCF0402FT10M0CT-ND - Cut Tape (CT) RMCF0402FT10M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0402FT10M0 |
Description | RES 10M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0402FT10M0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0402FT10M0 | Stackpole Electronics Inc | 0 | RMCF0402FT10M0CT-ND | ¥0.83000 | Parametric Equivalent |
| RC0402FR-0710ML | YAGEO | 74,011 | 311-10.0MLRCT-ND | ¥0.83000 | Upgrade |
| CRCW040210M0FKED | Vishay Dale | 104,602 | 541-10.0MLCT-ND | ¥0.83000 | Parametric Equivalent |
| CRCW040210M0FKTD | Vishay Dale | 21,273 | 541-CRCW040210M0FKTDCT-ND | ¥1.49000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.13880 | ¥3.47 |
| 50 | ¥0.10920 | ¥5.46 |
| 100 | ¥0.08850 | ¥8.85 |
| 250 | ¥0.06816 | ¥17.04 |
| 500 | ¥0.05656 | ¥28.28 |
| 1,000 | ¥0.04747 | ¥47.47 |
| 5,000 | ¥0.03328 | ¥166.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02919 | ¥291.90 |
| 20,000 | ¥0.02596 | ¥519.20 |
| 30,000 | ¥0.02439 | ¥731.70 |
| 50,000 | ¥0.02269 | ¥1,134.50 |
| 70,000 | ¥0.02172 | ¥1,520.40 |
| 100,000 | ¥0.02080 | ¥2,080.00 |




