RMCF0402FT10M0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.83000
Datasheet

Upgrade


YAGEO
In Stock: 74,011
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 104,602
Unit Price: ¥0.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 21,273
Unit Price: ¥1.49000
Datasheet
10 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT10M0

DigiKey Part Number
RMCF0402FT10M0TR-ND - Tape & Reel (TR)
RMCF0402FT10M0CT-ND - Cut Tape (CT)
RMCF0402FT10M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT10M0
Description
RES 10M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT10M0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0402FT10M0Stackpole Electronics Inc0RMCF0402FT10M0CT-ND¥0.83000Parametric Equivalent
RC0402FR-0710MLYAGEO74,011311-10.0MLRCT-ND¥0.83000Upgrade
CRCW040210M0FKEDVishay Dale104,602541-10.0MLCT-ND¥0.83000Parametric Equivalent
CRCW040210M0FKTDVishay Dale21,273541-CRCW040210M0FKTDCT-ND¥1.49000Parametric Equivalent
Available To Order
Factory Stock: 90,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.19000¥1.90
25¥0.13880¥3.47
50¥0.10920¥5.46
100¥0.08850¥8.85
250¥0.06816¥17.04
500¥0.05656¥28.28
1,000¥0.04747¥47.47
5,000¥0.03328¥166.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02919¥291.90
20,000¥0.02596¥519.20
30,000¥0.02439¥731.70
50,000¥0.02269¥1,134.50
70,000¥0.02172¥1,520.40
100,000¥0.02080¥2,080.00
Manufacturers Standard Package