Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RGC0805FTC10K0 | |
|---|---|
DigiKey Part Number | RGC0805FTC10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTC10K0 |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTC10K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0805DTC10K0 | Stackpole Electronics Inc | 0 | RGC0805DTC10K0CT-ND | ¥1.90000 | Upgrade |
| CRCW080510K0CHEAP | Vishay Dale | 0 | CRCW080510K0CHEAP-ND | ¥0.58803 | Upgrade |
| CRCW080510K0CHTAP | Vishay Dale | 0 | CRCW080510K0CHTAP-ND | ¥0.88204 | Upgrade |
| CRCW080510K0DHEAP | Vishay Dale | 10,282 | 541-10KAZCT-ND | ¥1.98000 | Upgrade |
| CRCW080510K0DHTAP | Vishay Dale | 0 | CRCW080510K0DHTAP-ND | ¥0.56105 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.15121 | ¥756.05 |




