RGC0805DTC10K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥0.07110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥0.10666
Datasheet

Upgrade


Panasonic Industry
In Stock: 11,193
Unit Price: ¥0.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,737
Unit Price: ¥0.17000
Datasheet

Similar


Vishay Dale
In Stock: 10,282
Unit Price: ¥0.24000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.06784
Datasheet

Similar


YAGEO
In Stock: 4,900
Unit Price: ¥0.14000
Datasheet
10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0805DTC10K0

DigiKey Part Number
RGC0805DTC10K0TR-ND - Tape & Reel (TR)
RGC0805DTC10K0CT-ND - Cut Tape (CT)
RGC0805DTC10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0805DTC10K0
Description
RES 10K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0805DTC10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510K0CHEAPVishay Dale0CRCW080510K0CHEAP-ND¥0.07110Upgrade
CRCW080510K0CHTAPVishay Dale0CRCW080510K0CHTAP-ND¥0.10666Upgrade
ERJ-PB6B1002VPanasonic Industry11,193P20708CT-ND¥0.23000Upgrade
ERJ-PB6D1002VPanasonic Industry15,737P21133CT-ND¥0.17000Upgrade
CRCW080510K0DHEAPVishay Dale10,282541-10KAZCT-ND¥0.24000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥0.98400¥9.84
25¥0.78400¥19.60
50¥0.66980¥33.49
100¥0.57970¥57.97
250¥0.48924¥122.31
500¥0.43716¥218.58
1,000¥0.39588¥395.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.32992¥1,649.60
10,000¥0.31071¥3,107.10
15,000¥0.30135¥4,520.25
25,000¥0.29121¥7,280.25
35,000¥0.28540¥9,989.00
50,000¥0.27991¥13,995.50
Manufacturers Standard Package