
RAVF164DJT10K0 | |
|---|---|
DigiKey Part Number | RAVF164DJT10K0TR-ND - Tape & Reel (TR) RAVF164DJT10K0CT-ND - Cut Tape (CT) RAVF164DJT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT10K0 |
Description | RES ARRAY 4 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT10K0 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083103JP | CTS Resistor Products | 57,778 | 60-742X083103JPCT-ND | ¥1.41000 | Direct |
| ACASA1002E1002P100 | Vishay | 2,341 | ACASA-10K/10K-ECT-ND | ¥35.40000 | Upgrade |
| ACASA1002E1002P1AT | Vishay | 2,303 | ACASA-10K/10K-EATCT-ND | ¥35.40000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.18200 | ¥1.82 |
| 25 | ¥0.14880 | ¥3.72 |
| 50 | ¥0.13060 | ¥6.53 |
| 100 | ¥0.11500 | ¥11.50 |
| 250 | ¥0.09692 | ¥24.23 |
| 500 | ¥0.08552 | ¥42.76 |
| 1,000 | ¥0.07592 | ¥75.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05870 | ¥293.50 |
| 10,000 | ¥0.05308 | ¥530.80 |
| 15,000 | ¥0.05019 | ¥752.85 |
| 25,000 | ¥0.04691 | ¥1,172.75 |
| 35,000 | ¥0.04496 | ¥1,573.60 |
| 50,000 | ¥0.04305 | ¥2,152.50 |



