10k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
ACAS Vishay Thin Film Chip Resistor Arrays

ACASA1002E1002P1AT

DigiKey Part Number
ACASA-10K/10K-EATTR-ND - Tape & Reel (TR)
ACASA-10K/10K-EATCT-ND - Cut Tape (CT)
ACASA-10K/10K-EATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACASA1002E1002P1AT
Description
RES ARRAY 4 RES 10K OHM 1206
Customer Reference
Detailed Description
10k Ohm ±0.25% 125mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
ACASA1002E1002P1AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Vishay
Power Per Element
125mW
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Not For New Designs
Grade
Automotive
Circuit Type
Isolated
Qualification
AEC-Q200
Resistance (Ohms)
10k
Applications
Voltage Divider (TCR Matched)
Tolerance
±0.25%
Mounting Type
Surface Mount
Number of Resistors
4
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistor Matching Ratio
±0.05%
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Resistor-Ratio-Drift
±7.5ppm/°C
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,303
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.40000¥35.40
10¥23.87500¥238.75
25¥20.76440¥519.11
50¥18.81420¥940.71
100¥17.15780¥1,715.78
250¥15.34248¥3,835.62
500¥14.20720¥7,103.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.24283¥13,242.83
2,000¥12.42385¥24,847.70
3,000¥12.00321¥36,009.63
5,000¥11.52753¥57,637.65
7,000¥11.37124¥79,598.68
Manufacturers Standard Package