
RAVF104DFT33R0 | |
|---|---|
DigiKey Part Number | 738-RAVF104DFT33R0TR-ND - Tape & Reel (TR) 738-RAVF104DFT33R0CT-ND - Cut Tape (CT) 738-RAVF104DFT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DFT33R0 |
Description | RES ARRAY 4 RES 33 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DFT33R0 Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC124-FR-0733RL | YAGEO | 107,889 | YC124F-33CT-ND | ¥1.65000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.67000 | ¥6.70 |
| 25 | ¥0.55920 | ¥13.98 |
| 50 | ¥0.49280 | ¥24.64 |
| 100 | ¥0.43500 | ¥43.50 |
| 250 | ¥0.37148 | ¥92.87 |
| 500 | ¥0.33180 | ¥165.90 |
| 1,000 | ¥0.29797 | ¥297.97 |
| 5,000 | ¥0.23758 | ¥1,187.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.21783 | ¥2,178.30 |
| 20,000 | ¥0.20106 | ¥4,021.20 |
| 30,000 | ¥0.19244 | ¥5,773.20 |
| 50,000 | ¥0.18269 | ¥9,134.50 |
| 70,000 | ¥0.17688 | ¥12,381.60 |
| 100,000 | ¥0.17120 | ¥17,120.00 |









