
LLC210D324-5 | |
|---|---|
DigiKey Part Number | 1921-1024-ND |
Manufacturer | |
Manufacturer Product Number | LLC210D324-5 |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC210D324-5 Models |
Category | Output Configuration Push-Pull |
Manufacturer SST Sensing Ltd. | Current 7.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 8V ~ 30V |
Output Type Digital |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥565.09000 | ¥565.09 |
| 5 | ¥522.49800 | ¥2,612.49 |
| 10 | ¥506.63700 | ¥5,066.37 |
| 25 | ¥487.64520 | ¥12,191.13 |
| 50 | ¥474.64980 | ¥23,732.49 |
| 100 | ¥462.72370 | ¥46,272.37 |



