Liquid Level Sensor Digital Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC500D3L

DigiKey Part Number
1921-1013-ND
Manufacturer
Manufacturer Product Number
LLC500D3L
Description
SEN LVL LIQ DIGITAL PUSH/PULL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital Push-Pull Output Threaded
EDA/CAD Models
LLC500D3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
Push-Pull
Manufacturer
SST Sensing Ltd.
Current
2.5 mA
Series
Mounting Type
Threaded
Packaging
Bulk
Material - Housing & Prism
Polysulfone (PES)
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Type
Liquid
Voltage Rating
4.5V ~ 15.4V
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥368.25000¥368.25
5¥338.54600¥1,692.73
10¥327.49000¥3,274.90
25¥314.27680¥7,856.92
50¥305.23640¥15,261.82
100¥296.93850¥29,693.85
Manufacturers Standard Package