New at DigiKey
IMX219 Camera Sensor NVIDIA Jetson Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN-28170

DigiKey Part Number
1568-SEN-28170-ND
Manufacturer
Manufacturer Product Number
SEN-28170
Description
JETSON ARDUCAM IMX219 8MP 63
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IMX219 Camera Sensor NVIDIA Jetson Platform Evaluation Expansion Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
IMX219
Manufacturer
SparkFun Electronics
Contents
Board(s)
Packaging
Bulk
Interconnect System
MIPI (CSI/CSI-2)
Part Status
Active
Note
CSI 15-pin Connector(s) with 15-pin Cable(s)
Platform
NVIDIA Jetson
Primary Attributes
8 Megapixel, 63°
Type
Sensor
Base Product Number
Function
Camera
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.24000¥175.24
Manufacturers Standard Package