
KIT-27922 | |
|---|---|
DigiKey Part Number | 1568-KIT-27922-ND |
Manufacturer | |
Manufacturer Product Number | KIT-27922 |
Description | MYOWARE 2 MUSCLE SENSOR WIRELESS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROOM-32E, MCP73831 - Medical, Electromyography (EMG) Sensor Evaluation Board |
Category | Interface Analog |
Manufacturer SparkFun Electronics | Embedded Yes, MCU |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ESP32-WROOM-32E, MCP73831 |
Sensor Type Medical, Electromyography (EMG) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,180.86000 | ¥1,180.86 |











