Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Platform Evaluation Expansion Board
GPS-28137

GPS-28137

DigiKey Part Number
1568-GPS-28137-ND
Manufacturer
Manufacturer Product Number
GPS-28137
Description
GNSS FLEX MOD CARRIER PHAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Global Navigation Satellite System (GNSS) Wireless (RF/RFID) Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Global Navigation Satellite System (GNSS)
Manufacturer
SparkFun Electronics
Contents
Partially Populated Board(s) - Main IC/Module/Part Not Included
Packaging
Bulk
Interconnect System
Qwiic, Raspberry Pi HAT (40 pin)
Part Status
Active
Note
Antenna(s) Not Included
Type
Wireless (RF/RFID)
Secondary Attributes
I2C/UART/USB Interface(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.20000¥223.20
Manufacturers Standard Package