Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24052

DigiKey Part Number
1568-24052-ND
Manufacturer
Manufacturer Product Number
24052
Description
SERVO - GENERIC (SUB-MICRO SIZE)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Positional Rotation
Manufacturer
SparkFun Electronics
Voltage - Rated
4.8 ~ 6VDC
Series
Torque - Rated (oz-in / mNm)
16.7 / 117.68
Packaging
Bulk
Size / Dimension
Rectangular - 0.909" x 0.469" (23.10mm x 11.90mm)
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Torque - Max Momentary (oz-in / mNm)
20.82 / 147
Function
Servomotor, RC (Hobby)
Operating Temperature
0°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.85000¥115.85
Manufacturers Standard Package