Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22036

DigiKey Part Number
1568-22036-ND
Manufacturer
Manufacturer Product Number
22036
Description
COAX CBL RP-SMA TO RP-SMA 3.3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to RP-SMA RG-174 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
RP-SMA Plug
Manufacturer
SparkFun Electronics
2nd Contact Gender
Female
Packaging
Box
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
39.4" (1.0m) 3.3'
Style
RP-SMA to RP-SMA
Cable Type
RG-174
1st Connector
RP-SMA Jack
Cable Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.36000¥47.36
Manufacturers Standard Package