GPS-18443
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18443

DigiKey Part Number
1568-18443-ND
Manufacturer
Manufacturer Product Number
18443
Description
SPARKFUN RTK SURVEYOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Receiver BeiDou, GLONASS, GNSS, GPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Function
Receiver
Modulation or Protocol
BeiDou, GLONASS, GNSS, GPS
Frequency
-
Applications
GPS
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,846.88000¥3,846.88
Manufacturers Standard Package