
18080 | |
|---|---|
DigiKey Part Number | 1568-18080-ND |
Manufacturer | |
Manufacturer Product Number | 18080 |
Description | BREADBOARD TO CABLE 4 PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 0.492' (150.00mm, 5.91") |
Category | Pitch - Connector 0.059" (1.50mm) |
Manufacturer SparkFun Electronics | Length 0.492' (150.00mm, 5.91") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Gold |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |









