
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16475 | |
---|---|
DigiKey Part Number | 1568-16475-ND |
Manufacturer | |
Manufacturer Product Number | 16475 |
Description | GPS-RTK DEAD RECKONING PHAT FOR |
Customer Reference | |
Detailed Description | ZED-F9R GPS RF Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | RF | |
Function | GPS | |
Utilized IC / Part | ZED-F9R | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - |
Obsolete
You May Also Be Interested InSee All
10 Items