



15210 | |
|---|---|
DigiKey Part Number | 1568-15210-ND |
Manufacturer | |
Manufacturer Product Number | 15210 |
Description | SPARKFUN GPS BREAKOUT - CHIP ANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SAM-M8Q GPS Wireless (RF/RFID) Qwiic Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Qwiic | |
Type | Wireless (RF/RFID) | |
Function | GPS | |
Utilized IC / Part | SAM-M8Q | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥393.48000 | ¥393.48 |










