15089 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


DFRobot
In Stock: 0
Unit Price: ¥57.47000
Datasheet
VEML6075 Ultraviolet (UV) Sensor Qwiic Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VEML6075 Ultraviolet (UV) Sensor Qwiic Platform Evaluation Expansion Board
SparkFun RedBoard Turbo Development Board | Digi-Key Daily

15089

DigiKey Part Number
1568-15089-ND
Manufacturer
Manufacturer Product Number
15089
Description
QWIIC VEML6075 UVA UVB SENSOR
Customer Reference
Detailed Description
VEML6075 Ultraviolet (UV) Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
Qwiic
Type
Sensor
Function
Ultraviolet (UV)
Utilized IC / Part
VEML6075
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Qwiic (DUELink/STEMMA QT)
Note
-
Primary Attributes
(280 ~ 320/320 ~ 400)nm
Secondary Attributes
I2C Interface(s)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes