
SEN0303 | |
|---|---|
DigiKey Part Number | 1738-SEN0303-ND |
Manufacturer | DFRobot |
Manufacturer Product Number | SEN0303 |
Description | GRAVITY VEML6075 UVA UVB SENSOR |
Customer Reference | |
Detailed Description | VEML6075 Ultraviolet (UV) Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part VEML6075 |
Manufacturer DFRobot | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Arduino, Python |
Part Status Active | Interconnect System Gravity |
Platform Gravity | Primary Attributes (315 ~ 340/350 ~ 375)nm |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Ultraviolet (UV) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.44000 | ¥62.44 |

