Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
ROB-14760
ROB-14760

14760

DigiKey Part Number
1568-14760-ND
Manufacturer
Manufacturer Product Number
14760
Description
SERVOMOTOR RC 6V GENERIC METAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Positional Rotation
Manufacturer
SparkFun Electronics
Voltage - Rated
6VDC
Packaging
Bulk
Torque - Rated (oz-in / mNm)
44.4 / 313.5
Part Status
Active
Size / Dimension
Rectangular - 1.134" x 0.543" (28.80mm x 13.80mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Servomotor, RC (Hobby)
Approval Agency
CE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.24000¥197.24
Manufacturers Standard Package