SEN-14722
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14722

DigiKey Part Number
1568-14722-ND
Manufacturer
Manufacturer Product Number
14722
Description
QWIIC 4M DISTANCE SENSOR VL53L1X
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
VL53L1X Light, 3D Time-of-Flight (ToF) Sensor Qwiic Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
Packaging
Bulk
Part Status
Active
Platform
Qwiic
Type
Sensor
Function
Light, 3D Time-of-Flight (ToF)
Utilized IC / Part
VL53L1X
Contents
Board(s)
Note
-
In-Stock: 24
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.17000¥269.17
Manufacturers Standard Package