BBC micro:bit Inventor Kit micro:bit Microsoft MakeCode, Python Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BBC micro:bit Inventor Kit micro:bit Microsoft MakeCode, Python Starter Kit
SparkFun Inventor's Kit for micro:bit
Getting Started with micro:bit Part 1: Say Hello

14542

DigiKey Part Number
1568-14542-ND
Manufacturer
Manufacturer Product Number
14542
Description
INVENTOR KIT MICRO BIT
Customer Reference
Detailed Description
BBC micro:bit Inventor Kit micro:bit Microsoft MakeCode, Python Starter Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Main Purpose
Inventor Kit
Manufacturer
SparkFun Electronics
Interconnect System
micro:bit
Series
Suggested Programming Environment
Microsoft MakeCode, Python
Packaging
Bulk
Utilized IC / Part
nRF51822, MMA8652, MAG3110, KL26Z
Part Status
Obsolete
Included MCU/MPU Board(s)
BBC micro:bit
Kit Type
Starter Kit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
09806TRIMMER 10K OHM 0.5W PC PIN TOP1
14299MICRO:BIT BATTERY HOLDER - 2XAA1
14208MICRO:BIT EVAL BRD1
13989MICRO:BIT BREAKOUT (WITH HEADERS1