
14164 | |
|---|---|
DigiKey Part Number | 1568-14164-ND |
Manufacturer | |
Manufacturer Product Number | 14164 |
Description | AUDIO CABLE TRRS - 3FT |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 3.0' (91.44cm) |
Datasheet | Datasheet |
Category | Channels Stereo (4 Conductor, TRRS) |
Manufacturer SparkFun Electronics | Length 3.0' (91.44cm) |
Packaging Bulk | Color White |
Part Status Obsolete | Shielding Unshielded |
1st Connector Phone Plug, 3.5mm (1/8"), Right Angle | Usage Headphones, Patch Cable |
2nd Connector Phone Plug, 3.5mm (1/8"), Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14163 | SparkFun Electronics | 0 | 1568-14163-ND | ¥18.61000 | Similar |


