
14163 | |
|---|---|
DigiKey Part Number | 1568-14163-ND |
Manufacturer | |
Manufacturer Product Number | 14163 |
Description | AUDIO CABLE TRRS - 1FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (4 Conductor, TRRS) Phone Plug, 3.5mm (1/8"), Right Angle To Phone Plug, 3.5mm (1/8"), Right Angle 1.0' (30.50cm) |
Datasheet | Datasheet |
Category | Channels Stereo (4 Conductor, TRRS) |
Manufacturer SparkFun Electronics | Length 1.0' (30.50cm) |
Packaging Bulk | Color White |
Part Status Active | Shielding Unshielded |
1st Connector Phone Plug, 3.5mm (1/8"), Right Angle | Usage Headphones, Patch Cable |
2nd Connector Phone Plug, 3.5mm (1/8"), Right Angle |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.82000 | ¥22.82 |


