
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



14056 | |
---|---|
DigiKey Part Number | 1568-14056-ND |
Manufacturer | |
Manufacturer Product Number | 14056 |
Description | TEENSY 3.5 W/ HDRS K64 EVAL BRD |
Customer Reference | |
Detailed Description | K64 Teensy 3.5 with Headers Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K64 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Teensyduino, WinAVR | |
Note | - |
Obsolete
Associated ProductSee All
10 Items